Part Details for 74ABT16244ADGG,118 by NXP Semiconductors
Overview of 74ABT16244ADGG,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74ABT16244ADGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ABT16244ADGG,118-954-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Min Qty: 623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.4800 | Buy Now |
|
Rochester Electronics | 74ABT16244ADGG - Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, TSSOP-48 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.4134 / $0.4864 | Buy Now |
Part Details for 74ABT16244ADGG,118
74ABT16244ADGG,118 CAD Models
74ABT16244ADGG,118 Part Data Attributes:
|
74ABT16244ADGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT16244ADGG,118
NXP Semiconductors
74ABT16244A - 16-bit buffer/line driver; 3-state TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74ABT16244ADGG,118
This table gives cross-reference parts and alternative options found for 74ABT16244ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16244ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16245DGVRE4 | CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | Texas Instruments | 74ABT16244ADGG,118 vs 74CBT16245DGVRE4 |
SN74CBT16245CDGVR | 5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and two control inputs 48-TVSOP -40 to 85 | Texas Instruments | 74ABT16244ADGG,118 vs SN74CBT16245CDGVR |
PI74FCT16245ETKEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | 74ABT16244ADGG,118 vs PI74FCT16245ETKEX |
PI74FCT162244TK | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | 74ABT16244ADGG,118 vs PI74FCT162244TK |
SN74ABTH16245DGVR | 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74ABT16244ADGG,118 vs SN74ABTH16245DGVR |
IDT74FCT16244CTPF | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | 74ABT16244ADGG,118 vs IDT74FCT16244CTPF |
74CBT16245CDGVRE4 | 16-Bit FET Bus Switch with -2 V Undershoot Protection 48-TVSOP -40 to 85 | Texas Instruments | 74ABT16244ADGG,118 vs 74CBT16245CDGVRE4 |
PI74FCT16244ETKX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | 74ABT16244ADGG,118 vs PI74FCT16244ETKX |
PI74FCT16245CTKE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | 74ABT16244ADGG,118 vs PI74FCT16245CTKE |
74ABT162245ADGG | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16244ADGG,118 vs 74ABT162245ADGG |