-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2427
|
Newark | Buffer/Driver, 16Bit, Tssop-48, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Ac16244, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC16244DGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1786 |
|
$1.9100 / $2.4800 | Buy Now |
DISTI #
296-15845-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3265 In Stock |
|
$0.8901 / $2.1000 | Buy Now |
DISTI #
595-74AC16244DGGR
|
Mouser Electronics | Buffers & Line Drivers 16-Bit Buff/ Line Drv W/3-St Otpt RoHS: Compliant | 1856 |
|
$0.9250 / $1.9100 | Buy Now |
DISTI #
V72:2272_07213751
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2846 |
|
$0.9039 / $1.1979 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 16BIT 48TSSOP | 25080 |
|
RFQ | |
DISTI #
3119244RL
|
element14 Asia-Pacific | BUFFER/DRIVER, 16BIT, TSSOP-48 RoHS: Compliant Min Qty: 100 Container: Reel | 1786 |
|
$0.9606 / $1.5296 | Buy Now |
DISTI #
3119244
|
element14 Asia-Pacific | BUFFER/DRIVER, 16BIT, TSSOP-48 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1786 |
|
$0.9976 / $2.0616 | Buy Now |
DISTI #
3119244RL
|
Farnell | BUFFER/DRIVER, 16BIT, TSSOP-48 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1786 |
|
$0.7710 / $1.1434 | Buy Now |
DISTI #
3119244
|
Farnell | BUFFER/DRIVER, 16BIT, TSSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1786 |
|
$0.7710 / $1.7427 | Buy Now |
|
LCSC | 24mA 3V5.5V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS | 110 |
|
$1.4680 / $2.2407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC16244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16244DGGR
Texas Instruments
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 11.8 ns | |
Propagation Delay (tpd) | 11.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74AC16244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16244DGGRE4 | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74AC16244DGGR vs 74AC16244DGGRE4 |
74AC16244DGG-T | IC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16244DGGR vs 74AC16244DGG-T |
SN74AC16244DGGR | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | 74AC16244DGGR vs SN74AC16244DGGR |
74AC16244DGG | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 74AC16244DGGR vs 74AC16244DGG |
74AC16244DGGRG4 | 16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AC16244DGGR vs 74AC16244DGGRG4 |
74AC16244DG-T | IC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16244DGGR vs 74AC16244DG-T |
74AC16244TTR | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74AC16244DGGR vs 74AC16244TTR |
74AC16244DGG | IC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16244DGGR vs 74AC16244DGG |
SN74AC16244DGG | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | 74AC16244DGGR vs SN74AC16244DGG |