Part Details for 74AC16244SSCX by Fairchild Semiconductor Corporation
Overview of 74AC16244SSCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC16244SSCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AC16244 - Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.4900 / $1.7500 | Buy Now |
|
Sense Electronic Company Limited | SSOP | 1000 |
|
RFQ |
Part Details for 74AC16244SSCX
74AC16244SSCX CAD Models
74AC16244SSCX Part Data Attributes:
|
74AC16244SSCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC16244SSCX
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.8 ns | |
Propagation Delay (tpd) | 11.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74AC16244SSCX
This table gives cross-reference parts and alternative options found for 74AC16244SSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16244SSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16244DLG4 | 16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16244SSCX vs 74AC16244DLG4 |
SN74AC16244DL | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | 74AC16244SSCX vs SN74AC16244DL |
74AC16244DL-T | IC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16244SSCX vs 74AC16244DL-T |
74AC16244DL | 16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16244SSCX vs 74AC16244DL |