Filter Your Search
1 - 1 of 1 results
|
74AC16244SSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 11.8 ns | 11.8 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | compliant | 8542.39.00.01 |