Part Details for 74ACT08SCX by Fairchild Semiconductor Corporation
Overview of 74ACT08SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74ACT08SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 640 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 425 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Bristol Electronics | 12179 |
|
RFQ | ||
|
Bristol Electronics | 11821 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 2325 |
|
$0.1191 / $0.3970 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 512 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 340 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 13 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 7456 |
|
$0.2105 / $0.7015 | Buy Now |
Part Details for 74ACT08SCX
74ACT08SCX CAD Models
74ACT08SCX Part Data Attributes:
|
74ACT08SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT08SCX
Fairchild Semiconductor Corporation
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74ACT08SCX
This table gives cross-reference parts and alternative options found for 74ACT08SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT08SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT08AMX | Quad 2-Input AND Gate, 2500-REEL | onsemi | 74ACT08SCX vs 74VHCT08AMX |
74AHCT08D-Q100J | 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74ACT08SCX vs 74AHCT08D-Q100J |
74ACT08SC | Quad 2-Input AND Gate, 55-TUBE | onsemi | 74ACT08SCX vs 74ACT08SC |
74AHCT08S14-13 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74ACT08SCX vs 74AHCT08S14-13 |
74ACT08MTR | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 74ACT08SCX vs 74ACT08MTR |
CD74ACT08M | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74ACT08SCX vs CD74ACT08M |
74VHCT08M | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74ACT08SCX vs 74VHCT08M |
74VHCT08M | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74ACT08SCX vs 74VHCT08M |
74AHCT08D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74ACT08SCX vs 74AHCT08D-T |
MC74ACT08D | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74ACT08SCX vs MC74ACT08D |