-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0482
|
Newark | 74Act Cmos, Smd, 74Act245, Soic20, Logic Family/Base Number:74Act245, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Rohs Compliant: Yes |Onsemi 74ACT245SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 748 |
|
$0.5830 / $1.3500 | Buy Now |
DISTI #
84AC3969
|
Newark | 8-Bit Bi-Direct Xcvr Rohs Compliant: Yes |Onsemi 74ACT245SC Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $1.1700 | Buy Now |
DISTI #
74ACT245SC-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
11688 In Stock |
|
$0.4708 / $1.2100 | Buy Now |
DISTI #
74ACT245SC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: 74ACT245SC) RoHS: Compliant Min Qty: 1406 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4516 / $0.5390 | Buy Now |
DISTI #
512-74ACT245SC
|
Mouser Electronics | Bus Transceivers Octal Bidir Trans RoHS: Compliant | 129 |
|
$0.4700 / $1.2100 | Buy Now |
DISTI #
E02:0323_00846905
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2339 | Europe - 227 |
|
$0.4658 / $0.9820 | Buy Now |
|
Future Electronics | 74ACT245 Series 5.5 V Octal Bidirectional Transceiver with 3-STATE - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2166 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.4600 / $0.5600 | Buy Now |
DISTI #
74ACT245SC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: 74ACT245SC) RoHS: Compliant Min Qty: 1406 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4516 / $0.5390 | Buy Now |
DISTI #
74ACT245SC
|
TME | IC: digital, bidirectional,transceiver, Ch: 8, SMD, SO20-W, ACT Min Qty: 1 | 85 |
|
$0.7700 / $1.3100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 431 |
|
$1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT245SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ACT245SC
onsemi
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ACT245SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT245SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ245SC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74ACT245SC vs 74ACTQ245SC |
SN74ACT245DWG4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | 74ACT245SC vs SN74ACT245DWG4 |
CD74ACT245M | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | 74ACT245SC vs CD74ACT245M |
74ACT245SC_NL | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74ACT245SC vs 74ACT245SC_NL |
74ACTQ245SCQR | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 74ACT245SC vs 74ACTQ245SCQR |
CD74ACT245M | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Rochester Electronics LLC | 74ACT245SC vs CD74ACT245M |
74ACTQ245SCX_NL | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74ACT245SC vs 74ACTQ245SCX_NL |
MC74ACT245DWCR2 | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | 74ACT245SC vs MC74ACT245DWCR2 |
MC74ACT245DWR2G | Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 1000-REEL | onsemi | 74ACT245SC vs MC74ACT245DWR2G |
74ACTQ245SCX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74ACT245SC vs 74ACTQ245SCX |