Part Details for 74AHCT138PW,118 by NXP Semiconductors
Overview of 74AHCT138PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT138PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHCT138PW,118-954-ND
|
DigiKey | NEXPERIA 74AHCT138PW - DECODER/D Min Qty: 2623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6956 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74AHCT138PW - Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 6956 |
|
$0.0982 / $0.1155 | Buy Now |
DISTI #
4273550
|
Farnell | RoHS: Compliant Min Qty: 2711 Container: Each | 0 |
|
$0.1939 | Buy Now |
Part Details for 74AHCT138PW,118
74AHCT138PW,118 CAD Models
74AHCT138PW,118 Part Data Attributes:
|
74AHCT138PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT138PW,118
NXP Semiconductors
74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AHCT138PW,118
This table gives cross-reference parts and alternative options found for 74AHCT138PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT138PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT138PWE4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT138PW,118 vs SN74AHCT138PWE4 |
SN74AHCT138PWR | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT138PW,118 vs SN74AHCT138PWR |
74AHCT138PW/T3 | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74AHCT138PW,118 vs 74AHCT138PW/T3 |
74VHCT138AMTCX | 3-to-8 Decoder/Demultiplexer, 2500-REEL | onsemi | 74AHCT138PW,118 vs 74VHCT138AMTCX |
SN74AHCT138PW | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT138PW,118 vs SN74AHCT138PW |
74AHCT138PW,112 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74AHCT138PW,118 vs 74AHCT138PW,112 |
74AHCT138PW | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74AHCT138PW,118 vs 74AHCT138PW |
74VHCT138AMTC | 3-to-8 Decoder/Demultiplexer, 96-TUBE | onsemi | 74AHCT138PW,118 vs 74VHCT138AMTC |
74VHCT138AMTCX_NL | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Fairchild Semiconductor Corporation | 74AHCT138PW,118 vs 74VHCT138AMTCX_NL |
SN74AHCT138MPWREP | Enhanced Product 3-line to 8-line decoder / demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74AHCT138PW,118 vs SN74AHCT138MPWREP |