-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC4TD245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2310
|
Newark | Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AVC4TD245BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12650 |
|
$0.4890 | Buy Now |
DISTI #
1727-6899-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14221 In Stock |
|
$0.3180 / $0.8500 | Buy Now |
DISTI #
74AVC4TD245BQ,115
|
Avnet Americas | Voltage Level Translator 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AVC4TD245BQ,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3148 / $0.3758 | Buy Now |
DISTI #
771-74AVC4TD245BQ115
|
Mouser Electronics | Bus Transceivers 74AVC4TD245BQ/SOT763/DHVQFN16 RoHS: Compliant | 46698 |
|
$0.3220 / $0.7200 | Buy Now |
DISTI #
V36:1790_06492372
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2305 | Americas - 18000 |
|
$0.2964 / $0.3127 | Buy Now |
DISTI #
V72:2272_06492372
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2018 |
|
$0.3256 / $0.6606 | Buy Now |
|
Future Electronics | 74AVC Series 3.6V 3-State 4 Bit Dual Supply Translating Transceiver - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | 74AVC Series 3.6V 3-State 4 Bit Dual Supply Translating Transceiver - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
66942401
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 18000 |
|
$0.2964 / $0.3121 | Buy Now |
DISTI #
66981240
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2310 | Americas - 2018 |
|
$0.3256 / $0.5697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC4TD245BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC4TD245BQ,115
Nexperia
74AVC4TD245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |