Filter Your Search
1 - 2 of 2 results
|
74AVC4TD245BQ,115
Nexperia
|
$0.5321 | Active | 1.2 V | 12.1 ns | 1 | 4 | YES | VQCCN | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | SOT763-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||
|
74AVC4TD245BQ,115
NXP Semiconductors
|
$0.6705 | Yes | Transferred | 1.2 V | 12.1 ns | 12.1 ns | 1 | 4 | YES | HVQCCN | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS DRIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant |