Part Details for 74F823SCX by Fairchild Semiconductor Corporation
Overview of 74F823SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F823SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3366 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for 74F823SCX
74F823SCX CAD Models
74F823SCX Part Data Attributes:
|
74F823SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F823SCX
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74F823SCX
This table gives cross-reference parts and alternative options found for 74F823SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F823SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F823D | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCX vs N74F823D |
I74F823D | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCX vs I74F823D |
74F823SCQR | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | 74F823SCX vs 74F823SCQR |
933969780623 | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCX vs 933969780623 |
74F823SCX_NL | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, LEAD FREE, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74F823SCX vs 74F823SCX_NL |
74F823SCX | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, SOIC-24 | Texas Instruments | 74F823SCX vs 74F823SCX |
74F823VC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | 74F823SCX vs 74F823VC |
N74F823D-T | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | 74F823SCX vs N74F823D-T |
I74F823D-T | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SCX vs I74F823D-T |
N74F823D | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, | YAGEO Corporation | 74F823SCX vs N74F823D |