Part Details for 74HC1G00GW,125 by NXP Semiconductors
Overview of 74HC1G00GW,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G00GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for 74HC1G00GW,125
74HC1G00GW,125 CAD Models
74HC1G00GW,125 Part Data Attributes:
|
74HC1G00GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G00GW,125
NXP Semiconductors
74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G00GW,125
This table gives cross-reference parts and alternative options found for 74HC1G00GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G00GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GW | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74HC1G00GW,125 vs 74AHC1G00GW |
MC74VHC1G00DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 74HC1G00GW,125 vs MC74VHC1G00DFT1 |
HD74HC1G00 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 74HC1G00GW,125 vs HD74HC1G00 |
NC7S00P5 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G00GW,125 vs NC7S00P5 |
935245610165 | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74HC1G00GW,125 vs 935245610165 |
74AHC1G00GW,125 | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G00GW,125 vs 74AHC1G00GW,125 |
74AHC1G00GW,165 | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 74HC1G00GW,125 vs 74AHC1G00GW,165 |
935245610118 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74HC1G00GW,125 vs 935245610118 |
74HC1G00GW | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74HC1G00GW,125 vs 74HC1G00GW |
935262777115 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74HC1G00GW,125 vs 935262777115 |