-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2815
|
Newark | Decoder/Demultiplexer, Dual, 2:4, Tssop, Logic Family/Base Number:74Hct139, Logic Type:2-To-4 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Nexperia 74HCT139PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2339 |
|
$0.1720 / $0.4470 | Buy Now |
DISTI #
1727-6621-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2357 In Stock |
|
$0.1095 / $0.4300 | Buy Now |
DISTI #
74HCT139PW,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT139PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0859 | Buy Now |
DISTI #
771-HCT139PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT139PW/SOT403/TSSOP16 RoHS: Compliant | 4300 |
|
$0.1090 / $0.4300 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - TSSOP 16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0956 / $0.1080 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - TSSOP 16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0819 / $0.0926 | Buy Now |
|
Rochester Electronics | 74HCT139PW - Decoder/Driver, HCT Series, Inverted Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0944 / $0.1111 | Buy Now |
DISTI #
74HCT139PW,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT139PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0859 | Buy Now |
DISTI #
74HCT139PW,118
|
Avnet Silica | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R (Alt: 74HCT139PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 4mA 4.5V~5.5V 4mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS | 705 |
|
$0.1215 / $0.2213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT139PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT139PW,118
Nexperia
74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT139PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT139PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT139PW-Q100J | 74HC139-Q100; 74HCT139-Q100 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT139PW,118 vs 74HCT139PW-Q100J |
74HCT139PW,112 | 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT139PW,118 vs 74HCT139PW,112 |
935188300118 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HCT139PW,118 vs 935188300118 |
74HCT139PW-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HCT139PW,118 vs 74HCT139PW-T |
SN74HCT139PWRG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HCT139PW,118 vs SN74HCT139PWRG4 |
SN74HCT139PWTE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HCT139PW,118 vs SN74HCT139PWTE4 |
74HCT139PW,112 | 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HCT139PW,118 vs 74HCT139PW,112 |
M74HCT139TTR | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HCT139PW,118 vs M74HCT139TTR |
SN74HCS139PWR | Dual 2-line to 4-line decoders/demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | 74HCT139PW,118 vs SN74HCS139PWR |
SN74HCS139QPWRQ1 | Automotive dual 2-line to 4-line decoders/demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | 74HCT139PW,118 vs SN74HCS139QPWRQ1 |