-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1212
|
Newark | Nor Gate, Triple, 3 I/P, Soic-14, Logic Family/Base Number:74Hct27, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT27D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-74HCT27D,653CT-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1838 In Stock |
|
$0.0904 / $0.5200 | Buy Now |
DISTI #
74HCT27D,653
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT27D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.0940 | Buy Now |
DISTI #
771-HCT27D653
|
Mouser Electronics | Logic Gates 74HCT27D/SOT108/SO14 RoHS: Compliant | 2872 |
|
$0.0900 / $0.5100 | Buy Now |
DISTI #
E02:0323_00161834
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin SO T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2213 | Europe - 5000 |
|
$0.0978 / $0.1171 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Triple 3-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0820 / $0.0927 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Triple 3-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0844 / $0.0949 | Buy Now |
DISTI #
68773732
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2213 | Americas - 5000 |
|
$0.1093 / $0.1168 | Buy Now |
DISTI #
74HCT27D,653
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT27D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.0940 | Buy Now |
DISTI #
74HCT27D.653
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, 40uA Min Qty: 1 | 1675 |
|
$0.1310 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT27D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT27D,653
Nexperia
74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT27D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT27RM13TR | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HCT27D,653 vs M74HCT27RM13TR |
74HCT27D-Q100 | NOR Gate | Nexperia | 74HCT27D,653 vs 74HCT27D-Q100 |
74HCT27D/S71 | NOR Gate | Nexperia | 74HCT27D,653 vs 74HCT27D/S71 |
CD74HCT27M | 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT27D,653 vs CD74HCT27M |
933714180652 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT27D,653 vs 933714180652 |
CD74HCT27MT | High Speed CMOS Logic Triple 3-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | 74HCT27D,653 vs CD74HCT27MT |
M74HCT27M1R | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HCT27D,653 vs M74HCT27M1R |
SN74HCS27QDRQ1 | Automotive 3-ch, 3-input, 2-V to 6-V low power NOR gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT27D,653 vs SN74HCS27QDRQ1 |
933714180653 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HCT27D,653 vs 933714180653 |
SN74HCS27DR | Triple 3-input NOR gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HCT27D,653 vs SN74HCS27DR |