-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4020-Q100; 74HCT4020-Q100 - 14-stage binary ripple counter@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2653
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4020BQ-Q100X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 | Buy Now |
DISTI #
1727-7988-1-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2344 / $0.7000 | Buy Now |
DISTI #
74HCT4020BQ-Q100X
|
Avnet Americas | Counter Single UP Counter 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74HCT4020BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2093 / $0.2498 | Buy Now |
DISTI #
771-74HCT4020BQQ100X
|
Mouser Electronics | Counter ICs 74HCT4020BQ-Q100/SOT763/DHVQFN RoHS: Compliant | 0 |
|
$0.2340 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2290 | Buy Now |
|
Rochester Electronics | 74HCT4020 - 14-stage binary ripple counter RoHS: Compliant Status: Active Min Qty: 1 | 2830 |
|
$0.2071 / $0.2437 | Buy Now |
DISTI #
74HCT4020BQ-Q100X
|
TTI | Counter ICs 74HCT4020BQ-Q100/SOT763/DHVQFN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2450 | Buy Now |
DISTI #
74HCT4020BQ-Q100X
|
Avnet Americas | Counter Single UP Counter 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74HCT4020BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2093 / $0.2498 | Buy Now |
DISTI #
74HCT4020BQ-Q100X
|
Avnet Silica | Counter Single UP Counter 16-Pin DHVQFN T/R (Alt: 74HCT4020BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4020BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4020BQ-Q100X
Nexperia
74HC4020-Q100; 74HCT4020-Q100 - 14-stage binary ripple counter@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 54 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 17 MHz |