Filter Your Search
1 - 2 of 2 results
|
74HCT4020BQ-Q100X
Nexperia
|
$0.3736 | Active | 5 V | 54 ns | 1 | 14 | YES | VQCCN | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 17 MHz | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | SOT763-1 | compliant | 2017-02-01 | Nexperia | ||
|
74HCT4020BQ-Q100X
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 54 ns | 1 | 14 | YES | HVQCCN | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 17 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | unknown |