Part Details for 74LS13N by Texas Instruments
Overview of 74LS13N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for 74LS13N
74LS13N CAD Models
74LS13N Part Data Attributes
|
74LS13N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS13N
Texas Instruments
LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74LS13N
This table gives cross-reference parts and alternative options found for 74LS13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/31301BCA | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74LS13N vs JM38510/31301BCA |
M38510/31301BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74LS13N vs M38510/31301BCX |
SN74LS13N3 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | 74LS13N vs SN74LS13N3 |
54LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74LS13N vs 54LS13J |
SN74LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS13N vs SN74LS13J |
SN54LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74LS13N vs SN54LS13J |
SN54LS13J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 74LS13N vs SN54LS13J |
74LS13F | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 74LS13N vs 74LS13F |
74LS13F | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74LS13N vs 74LS13F |
HD74LS13P | IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | 74LS13N vs HD74LS13P |