Part Details for SN54LS13JD by Motorola Mobility LLC
Overview of SN54LS13JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS13JD
SN54LS13JD CAD Models
SN54LS13JD Part Data Attributes
|
SN54LS13JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS13JD
Motorola Mobility LLC
LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS13JD
This table gives cross-reference parts and alternative options found for SN54LS13JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS13JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS13F | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | SN54LS13JD vs 74LS13F |
HD74LS13P | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | SN54LS13JD vs HD74LS13P |
SN74LS13N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN54LS13JD vs SN74LS13N |
M38510/31301BCX | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS13JD vs M38510/31301BCX |
SN74LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS13JD vs SN74LS13J |
SN74LS13JDS | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS13JD vs SN74LS13JDS |
74LS13A | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Philips Semiconductors | SN54LS13JD vs 74LS13A |
SN54LS13J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN54LS13JD vs SN54LS13J |
SN74LS13JS | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS13JD vs SN74LS13JS |
B74LS13 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Baneasa SA | SN54LS13JD vs B74LS13 |