-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV165 - 8-bit parallel-in/serial-out shift register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6296
|
Newark | 74Lv165Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74LV165PW,118 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1430 | Buy Now |
DISTI #
33AC1294
|
Newark | Shift Register, 8Bit, Piso, Tssop-16, Logic Family/Base Number:74Lv165, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltagerohs Compliant: Yes |Nexperia 74LV165PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2004 |
|
$0.1830 / $0.4390 | Buy Now |
DISTI #
1727-5974-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6937 In Stock |
|
$0.1284 / $0.4500 | Buy Now |
DISTI #
74LV165PW,118
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LV165PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1198 / $0.1430 | Buy Now |
DISTI #
771-LV165PW118
|
Mouser Electronics | Counter Shift Registers 74LV165PW/SOT403/TSSOP16 RoHS: Compliant | 77850 |
|
$0.1180 / $0.3200 | Buy Now |
DISTI #
A03:0893_00016063
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2302 | Asia - 7500 |
|
$0.1054 / $0.1215 | Buy Now |
DISTI #
V72:2272_06505525
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2706 |
|
$0.1239 / $0.1986 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V SMT 8-Bit Parallel-In/Serial-Out Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.1050 / $0.1140 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V SMT 8-Bit Parallel-In/Serial-Out Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1190 / $0.1290 | Buy Now |
|
Rochester Electronics | 74LV165 - 8-bit parallel-in/serial-out shift register RoHS: Compliant Status: Active Min Qty: 1 | 1015 |
|
$0.1077 / $0.1267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV165PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV165PW,118
Nexperia
74LV165 - 8-bit parallel-in/serial-out shift register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 76 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for 74LV165PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV165PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV165PW-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74LV165PW,118 vs 74LV165PW-T |
74LV165PWDH-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, TSSOP1-16, Shift Register | NXP Semiconductors | 74LV165PW,118 vs 74LV165PWDH-T |
74LV165PW,112 | 74LV165 - 8-bit parallel-in/serial-out shift register@en-us TSSOP 16-Pin | Nexperia | 74LV165PW,118 vs 74LV165PW,112 |
935174540112 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74LV165PW,118 vs 935174540112 |
74LV165PW,112 | 74LV165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | 74LV165PW,118 vs 74LV165PW,112 |
935174540112 | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74LV165PW,118 vs 935174540112 |
HD74LV165AT-ELL | LV/LV-A/LVX/H SERIES, PARALLEL IN SERIAL OUT SHIFT REGISTER, PDSO16, TTP-16DA, 16 PIN | Renesas Electronics Corporation | 74LV165PW,118 vs HD74LV165AT-ELL |
HD74LV165AT-ELL | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74LV165PW,118 vs HD74LV165AT-ELL |
935174540118 | Parallel In Serial Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74LV165PW,118 vs 935174540118 |
74LV165PW/T3 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | 74LV165PW,118 vs 74LV165PW/T3 |