Part Details for 74LVC4245ADB,118 by NXP Semiconductors
Overview of 74LVC4245ADB,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC4245ADB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVC4245ADB - Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, SSOP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.4593 / $0.5403 | Buy Now |
Part Details for 74LVC4245ADB,118
74LVC4245ADB,118 CAD Models
74LVC4245ADB,118 Part Data Attributes:
|
74LVC4245ADB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC4245ADB,118
NXP Semiconductors
74LVC4245A - Octal dual supply translating transceiver; 3-state SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC4245ADB,118
This table gives cross-reference parts and alternative options found for 74LVC4245ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4245ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4245ADB | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245ADB,118 vs 74LVC4245ADB |
74LVC4245ADB,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SSOP2 24-Pin | Nexperia | 74LVC4245ADB,118 vs 74LVC4245ADB,118 |
935260750112 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24 | Nexperia | 74LVC4245ADB,118 vs 935260750112 |
SN74LVCC4245ADBRG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | 74LVC4245ADB,118 vs SN74LVCC4245ADBRG4 |
74LVC4245ADB,112 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SSOP2 24-Pin | Nexperia | 74LVC4245ADB,118 vs 74LVC4245ADB,112 |
SN74LVCC4245ADBLE | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74LVC4245ADB,118 vs SN74LVCC4245ADBLE |
935260750118 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24 | Nexperia | 74LVC4245ADB,118 vs 935260750118 |
74LVC4245ADB-T | Bus Transceiver | Nexperia | 74LVC4245ADB,118 vs 74LVC4245ADB-T |
SN74LVCC4245ADBR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74LVC4245ADB,118 vs SN74LVCC4245ADBR |
SN74LVC4245DBLE | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74LVC4245ADB,118 vs SN74LVC4245DBLE |