-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2651
|
Newark | Buffer, Non Inverting, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74LVT125BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2310 / $0.5930 | Buy Now |
DISTI #
1727-7055-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2989 In Stock |
|
$0.1677 / $0.5700 | Buy Now |
DISTI #
74LVT125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVT125BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1920 | Buy Now |
DISTI #
771-LVT125BQ115
|
Mouser Electronics | Buffers & Line Drivers 74LVT125BQ/SOT762/DHVQFN14 RoHS: Compliant | 2906 |
|
$0.1670 / $0.5700 | Buy Now |
|
Future Electronics | 74LVT Series 3.3 V Surface Mount 3-State Quad Buffer - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
DISTI #
74LVT125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVT125BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1920 | Buy Now |
DISTI #
74LVT125BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVT125BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1920 | Buy Now |
DISTI #
74LVT125BQ,115
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R (Alt: 74LVT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT125BQ,115
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin DHVQFN EP T/R (Alt: 74LVT125BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3442145
|
element14 Asia-Pacific | BUFFER, NON INVERTING, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1812 / $0.5979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT125BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT125BQ,115
Nexperia
74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.850 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT125BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT125BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH125BQ | Bus Driver | Nexperia | 74LVT125BQ,115 vs 74LVTH125BQ |
SN74LVTH125RGYR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-VQFN -40 to 85 | Texas Instruments | 74LVT125BQ,115 vs SN74LVTH125RGYR |
74LVTH125BQ,115 | 74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin | NXP Semiconductors | 74LVT125BQ,115 vs 74LVTH125BQ,115 |
74LVT125BQ,115 | 74LVT(H)125 - 3.3 V quad buffer; 3-state QFN 14-Pin | NXP Semiconductors | 74LVT125BQ,115 vs 74LVT125BQ,115 |
74LVT125BQ | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.850 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | NXP Semiconductors | 74LVT125BQ,115 vs 74LVT125BQ |
74LVTH125BQ,115 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us QFN 14-Pin | Nexperia | 74LVT125BQ,115 vs 74LVTH125BQ,115 |