Part Details for 760801401 by Wurth Elektronik
Overview of 760801401 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760801401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-760801401-ND
|
DigiKey | FIXED IND 118UH 13.9A 0.022OHM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
52 In Stock |
|
$13.2301 / $18.9000 | Buy Now |
DISTI #
710-760801401
|
Mouser Electronics | Power Inductors - Leaded WE-TORPFC 118 uH 11.5 A 22mOhms RoHS: Compliant | 21 |
|
$13.2300 / $18.9000 | Buy Now |
Part Details for 760801401
760801401 CAD Models
760801401 Part Data Attributes
|
760801401
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760801401
Wurth Elektronik
General Purpose Inductor, 118uH, 20%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Toroidal | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 118 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 53 mm | |
Package Length | 28 mm | |
Package Style | Toroidal | |
Packing Method | Tray | |
Rated Current-Max | 13.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for 760801401
This table gives cross-reference parts and alternative options found for 760801401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 760801401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
760800401 | General Purpose Inductor, 118uH, 20%, 1 Element, RADIAL LEADED | Wurth Elektronik | 760801401 vs 760800401 |