-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD FULL SIZE HEADER,HORN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H2882
|
Newark | Std Full Size Header,horn. Rohs Compliant: No |Amp Te Connectivity 765204-1 Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 | Buy Now |
DISTI #
17-765204-1-ND
|
DigiKey | STD FULL SIZE HEADER,HORN. Min Qty: 1170 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.0693 | Buy Now |
DISTI #
765204-1
|
Avnet Americas | Power Connector Plug 12 Position Right Angle Board Mount Tray - Trays (Alt: 765204-1) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Container: Tray | 0 |
|
$18.7295 / $21.1462 | Buy Now |
DISTI #
571-765204-1
|
Mouser Electronics | Rectangular MIL Spec Connectors STD FULL SIZE HEADER,HORN. | 0 |
|
$19.6300 | Order Now |
DISTI #
AMP765204-1
|
Heilind Electronics | STD FULL SIZE HEADER,HORN. | Americas - 0 in Stock |
|
$22.2124 | Buy Now |
|
Onlinecomponents.com | STD FULL SIZE HEADER,HORN. | 0 |
|
$19.1300 / $56.0900 | Buy Now |
|
Bristol Electronics | 962 |
|
RFQ | ||
|
Quest Components | 765204-1 | 769 |
|
$22.0838 / $29.4450 | Buy Now |
DISTI #
765204-1
|
Avnet Americas | Power Connector Plug 12 Position Right Angle Board Mount Tray - Trays (Alt: 765204-1) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Container: Tray | 0 |
|
$18.7295 / $21.1462 | Buy Now |
DISTI #
765204-1
|
Avnet Americas | Power Connector Plug 12 Position Right Angle Board Mount Tray - Trays (Alt: 765204-1) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Container: Tray | 0 |
|
$18.7295 / $21.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765204-1
TE Connectivity
STD FULL SIZE HEADER,HORN.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Depth | 0.67 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 45A | |
Mating Information | 765478-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 45 A | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 765204-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765204-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765204-5 | HORIZ. HEADER ASSY., .100CLHT | TE Connectivity | 765204-1 vs 765204-5 |
1-765204-4 | HORIZ HEADER ASSY. .100CL HT | TE Connectivity | 765204-1 vs 1-765204-4 |