-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HORIZ. HEADER ASSY., .100CLHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
765204-5
|
Avnet Americas | Conn Power HDR 12 POS Power RA Solder Thru-Hole Tube - Rail/Tube (Alt: 765204-5) RoHS: Not Compliant Min Qty: 52 Package Multiple: 13 Container: Tube | 0 |
|
$27.9433 / $33.6267 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 52 Package Multiple: 13 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$27.8600 | Buy Now |
DISTI #
AMP765204-5
|
Heilind Electronics | HORIZ. HEADER ASSY., .100CLHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HORIZ. HEADER ASSY., .100CLHT RoHS: Compliant | 0 |
|
$29.4000 / $61.5700 | Buy Now |
DISTI #
AMP765204-5
|
Interstate Connecting Components | HORIZ. HEADER ASSY., .100CLHT | 0 |
|
Buy Now | |
|
Master Electronics | HORIZ. HEADER ASSY., .100CLHT RoHS: Compliant | 0 |
|
$29.4000 / $61.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765204-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765204-5
TE Connectivity
HORIZ. HEADER ASSY., .100CLHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Depth | 0.67 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 45A | |
Mating Information | 765478-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 45 A | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 765204-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765204-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765204-1 | STD FULL SIZE HEADER,HORN. | TE Connectivity | 765204-5 vs 765204-1 |
1-765204-4 | HORIZ HEADER ASSY. .100CL HT | TE Connectivity | 765204-5 vs 1-765204-4 |