Part Details for 766163000XPTR13 by CTS Corporation
Overview of 766163000XPTR13 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163000XPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766163000XPTR13-ND
|
DigiKey | RES ARRAY 8 RES ZERO OHM 16SOIC Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1757 | Buy Now |
DISTI #
766163000XPTR13
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element - Tape and Reel (Alt: 766163000XPTR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3786 | Buy Now |
DISTI #
774-766163000XPTR13
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 0 RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 0 ohm - 160mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
DISTI #
766163000XPTR13
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element - Tape and Reel (Alt: 766163000XPTR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3786 | Buy Now |
Part Details for 766163000XPTR13
766163000XPTR13 CAD Models
766163000XPTR13 Part Data Attributes:
|
766163000XPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163000XPTR13
CTS Corporation
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 1.8W, 0ohm, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.24 W | |
First Element Resistance | ||
JESD-609 Code | e1 | |
Manufacturer Series | 766 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 766 | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING |
Alternate Parts for 766163000XPTR13
This table gives cross-reference parts and alternative options found for 766163000XPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163000XPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766163000XTR13 | RESISTOR, NETWORK, FILM, JUMPER, 1.8W, SURFACE MOUNT, 2239 | CTS Corporation | 766163000XPTR13 vs 766163000XTR13 |
766163000XPTR7 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 1.8W, 0ohm, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163000XPTR13 vs 766163000XPTR7 |
766163000XTR7 | RESISTOR, NETWORK, FILM, JUMPER, 1.8W, SURFACE MOUNT, 2239 | CTS Corporation | 766163000XPTR13 vs 766163000XTR7 |
766163000XSP | Array/Network Resistor, Jumper, 1.8W, Surface Mount, 2239 | CTS Corporation | 766163000XPTR13 vs 766163000XSP |