Part Details for 76PRB08ST by Grayhill Inc
Overview of 76PRB08ST by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PRB08ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0866
|
Newark | Dip Switch: Piano-Dip, Circuitry: Spst, 8 Positions, Thru-Hole, Tape Sealed Rohs Compliant: Yes |Grayhill 76PRB08ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$5.0200 / $6.2500 | Buy Now |
DISTI #
63K8253
|
Newark | Piano Switch, right Angle, spst, on-Off, number Of Positions:8,pc Tail Terminal, pcb Hole Count:16 Rohs Compliant: Yes |Grayhill 76PRB08ST Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $5.8600 | Buy Now |
DISTI #
76PRB08ST-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.15A 30V Min Qty: 12 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4933 | Buy Now |
DISTI #
76PRB08ST
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76PRB08ST) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
$2.1228 / $3.7053 | Buy Now |
DISTI #
706-76PRB08ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 8TGL PRB S,LF RoHS: Compliant | 12 |
|
$4.5000 / $5.8300 | Buy Now |
|
Future Electronics | DIP Switch, SPST, side actuated (up is on), 8 position, tape seal RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$3.5200 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
8 Partner Stock |
|
$1.8600 / $5.7200 | Buy Now |
DISTI #
76PRB08ST
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76PRB08ST) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
$2.1228 / $3.7053 | Buy Now |
DISTI #
Grayhill 76PRB08ST
|
PEI Genesis | Piano Dip Switch | 0 |
|
Buy Now |
Part Details for 76PRB08ST
76PRB08ST CAD Models
76PRB08ST Part Data Attributes:
|
76PRB08ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76PRB08ST
Grayhill Inc
Piano Dip Switch, 8 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 9.65 mm | |
Body Height | 7.14 mm | |
Body Length or Diameter | 22.4 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 76PRB08ST
This table gives cross-reference parts and alternative options found for 76PRB08ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PRB08ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PRB08S | Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PRB08ST vs 76PRB08S |
76PRB08 | Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PRB08ST vs 76PRB08 |