-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6614
|
Newark | Connector, Rcpt, 20Pos, 2Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Milli-Grid 79109 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 79109-1009 (Alternate Part Number: 822348490295 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.8250 | Buy Now |
DISTI #
93M6614
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2mm Solder ST SMD Tube - Bulk (Alt: 93M6614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 70 Partner Stock |
|
$4.0100 / $5.3800 | Buy Now |
DISTI #
538-79109-1009
|
Mouser Electronics | Headers & Wire Housings 20CKT 2mm SMT RECPT RoHS: Compliant | 155 |
|
$2.8900 / $5.1900 | Buy Now |
DISTI #
71465492
|
RS | MGrid VRec SMT W/OCapPgs .38AuLF 20Ckt | Molex Incorporated 79109-1009 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 / $5.1200 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 20 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$1.4900 / $2.5600 | Buy Now |
DISTI #
40657120
|
Verical | Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry/Bottom Entry SMD Milli-Grid Tube Min Qty: 61 Package Multiple: 1 | Americas - 70 |
|
$1.4103 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 1 |
|
$3.1500 | Buy Now |
DISTI #
79109-1009
|
TTI | Headers & Wire Housings 20CKT 2mm SMT RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
93M6614
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2mm Solder ST SMD Tube - Bulk (Alt: 93M6614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 70 Partner Stock |
|
$4.0100 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79109-1009
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-1009
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.165 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.795 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 79109-1009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-1009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMS-110-02-F-DV-A | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 79109-1009 vs MMS-110-02-F-DV-A |
8-1470209-3 | RCPT,2MM,20P,VRT MT,30AU,2.6ST | TE Connectivity | 79109-1009 vs 8-1470209-3 |
150220-2000-RB | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 79109-1009 vs 150220-2000-RB |
HIF3BAF-20PA-2.54DSA(63) | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 79109-1009 vs HIF3BAF-20PA-2.54DSA(63) |
2-1734516-0 | RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK | TE Connectivity | 79109-1009 vs 2-1734516-0 |
RSM-110-02-S-D-P | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 79109-1009 vs RSM-110-02-S-D-P |