Part Details for 79RV5000180BS272 by Integrated Device Technology Inc
Overview of 79RV5000180BS272 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 79RV5000180BS272
79RV5000180BS272 CAD Models
79RV5000180BS272 Part Data Attributes
|
79RV5000180BS272
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RV5000180BS272
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 90 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RV5000180BS272
This table gives cross-reference parts and alternative options found for 79RV5000180BS272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RV5000180BS272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200CBV266 | 266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | 79RV5000180BS272 vs MPC5200CBV266 |
UPD30550AF2-400-NN1 | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | 79RV5000180BS272 vs UPD30550AF2-400-NN1 |
UPD30500S2-180 | 64-BIT, 180MHz, RISC PROCESSOR, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | Renesas Electronics Corporation | 79RV5000180BS272 vs UPD30500S2-180 |
IDT79RV5000250BS | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | 79RV5000180BS272 vs IDT79RV5000250BS |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | 79RV5000180BS272 vs SC103335VR400BR2 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | 79RV5000180BS272 vs SC103335VR400B |
SPC5200CVR466B | 466MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | 79RV5000180BS272 vs SPC5200CVR466B |
UPD30550AF2-300-NN1-A | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | 79RV5000180BS272 vs UPD30550AF2-300-NN1-A |
MPC5200VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | 79RV5000180BS272 vs MPC5200VR400B |
79RV5000180BS272I | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | 79RV5000180BS272 vs 79RV5000180BS272I |