Part Details for IDT79RV5000250BS by Integrated Device Technology Inc
Overview of IDT79RV5000250BS by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV5000250BS
IDT79RV5000250BS CAD Models
IDT79RV5000250BS Part Data Attributes
|
IDT79RV5000250BS
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV5000250BS
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 250MHz, CMOS, PBGA272, SBGA-272
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA272,21X21,50 | |
Pin Count | 272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 250 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA272,21X21,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 250 MHz | |
Supply Current-Max | 1800 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV5000250BS
This table gives cross-reference parts and alternative options found for IDT79RV5000250BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV5000250BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV5000200BS | 64-BIT, 200MHz, RISC PROCESSOR, PBGA272, SBGA-272 | Integrated Device Technology Inc | IDT79RV5000250BS vs IDT79RV5000200BS |
UPD30550AF2-400-NN1-A | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | IDT79RV5000250BS vs UPD30550AF2-400-NN1-A |
UPD30500AS2-250 | RISC Microprocessor, 64-Bit, 250MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | IDT79RV5000250BS vs UPD30500AS2-250 |
IDT79RV5000300BS272 | RISC Microprocessor, 64-Bit, 300MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | IDT79RV5000250BS vs IDT79RV5000300BS272 |
MPC5200CBV400B | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | IDT79RV5000250BS vs MPC5200CBV400B |
MPC5200CBV266BR2 | 266MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | IDT79RV5000250BS vs MPC5200CBV266BR2 |
MPC5200CVR400B | 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | IDT79RV5000250BS vs MPC5200CVR400B |
IDT79RV5000300BS | RISC Microprocessor, 64-Bit, 300MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | IDT79RV5000250BS vs IDT79RV5000300BS |
UPD30550AF2-300-NN1-A | UPD30550AF2-300-NN1-A | Renesas Electronics Corporation | IDT79RV5000250BS vs UPD30550AF2-300-NN1-A |
MPC5200VR400B | HABANERO COMM - PBFREE | Freescale Semiconductor | IDT79RV5000250BS vs MPC5200VR400B |