Part Details for 7SB3126DTT1G by onsemi
Overview of 7SB3126DTT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7SB3126DTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3162
|
Newark | 1 Bit Bus Switch/Reel |Onsemi 7SB3126DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
7SB3126DTT1G
|
Avnet Americas | Bus Switch 1-Element 1-IN 5-Pin TSOP T/R - Tape and Reel (Alt: 7SB3126DTT1G) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, Inverted Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 80897 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
7SB3126DTT1G
|
Avnet Americas | Bus Switch 1-Element 1-IN 5-Pin TSOP T/R - Tape and Reel (Alt: 7SB3126DTT1G) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
|
Flip Electronics | Stock, ship today | 78000 |
|
$0.0910 | RFQ |
Part Details for 7SB3126DTT1G
7SB3126DTT1G CAD Models
7SB3126DTT1G Part Data Attributes:
|
7SB3126DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
7SB3126DTT1G
onsemi
1 Bit Bus Switch, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-XDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 7SB3126DTT1G
This table gives cross-reference parts and alternative options found for 7SB3126DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7SB3126DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7SB3126BMX1TCG | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | 7SB3126DTT1G vs 7SB3126BMX1TCG |
7SB3126CMX1TCG | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | 7SB3126DTT1G vs 7SB3126CMX1TCG |
7SB3126DFT2G | 1 Bit Bus Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 7SB3126DTT1G vs 7SB3126DFT2G |
7SB3126MUTCG | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6 | Rochester Electronics LLC | 7SB3126DTT1G vs 7SB3126MUTCG |
7SB3126DFT2G | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO5, LEAD FREE, SOT-353, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | 7SB3126DTT1G vs 7SB3126DFT2G |