Part Details for 7X-30.000MCB-T by TXC Corporation
Overview of 7X-30.000MCB-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7X-30.000MCB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7X-30.000MCB-T-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ CMOS SMD Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7X-30.000MCB-T
|
Mouser Electronics | Standard Clock Oscillators 30MHz 2.5V 50ppm -10C +70C RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
Part Details for 7X-30.000MCB-T
7X-30.000MCB-T CAD Models
7X-30.000MCB-T Part Data Attributes
|
7X-30.000MCB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7X-30.000MCB-T
TXC Corporation
OSCILLATOR 30.000 MHZ 2.5V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DESABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1.X12,87/67 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 7X-30.000MCB-T
This table gives cross-reference parts and alternative options found for 7X-30.000MCB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7X-30.000MCB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530GA30M0000BG | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 530GA30M0000BG |
SG-310SDF30.0000ML0 | CMOS Output Clock Oscillator | Seiko Epson Corporation | 7X-30.000MCB-T vs SG-310SDF30.0000ML0 |
8WE-30.000MCE-T | CMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | TXC Corporation | 7X-30.000MCB-T vs 8WE-30.000MCE-T |
530GA30M0000BGR | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 530GA30M0000BGR |
8WE-30.000MCM-T | CMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN | TXC Corporation | 7X-30.000MCB-T vs 8WE-30.000MCM-T |
531GA30M0000DGR | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 531GA30M0000DGR |
531GA30M0000BG | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 531GA30M0000BG |
531GA30M0000BGR | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 531GA30M0000BGR |
531GA30M0000DG | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 531GA30M0000DG |
530TA30M0000DG | CMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 7X-30.000MCB-T vs 530TA30M0000DG |