Filter Your Search
1 - 1 of 1 results
|
7X-30.000MCB-T
TXC Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DESABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1.X12,87/67 | YES | 3.2mm x 2.5mm x 1mm | TXC CORP | SMD, 4 PIN | compliant | Clock |