-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-215460-2) MICRO-MATCH FSID P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8674
|
Newark | Headers & Wire Housings Fob 12P Side Entry R/A |Amp Te Connectivity 8-215460-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 2088 |
|
$1.4400 / $1.9100 | Buy Now |
DISTI #
39Y8373
|
Newark | Wire-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 12, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 8-215460-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 978 |
|
$2.0800 / $2.3300 | Buy Now |
DISTI #
19R9296
|
Newark | Board-To-Board Connector, Side Entry, Through Hole, Receptacle, 12, 1.27 Mm, Tin Plated Contacts |Amp Te Connectivity 8-215460-2 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
2266-8-215460-2TR-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2088 In Stock |
|
$1.5000 / $1.5800 | Buy Now |
DISTI #
A99452CT-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$1.3540 / $2.2400 | Buy Now |
DISTI #
8-215460-2
|
Avnet Americas | Conn FFC Connector F 12 POS 2.54mm Solder RA Thru-Hole Box - Tape and Reel (Alt: 8-215460-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$1.3089 / $1.4778 | Buy Now |
DISTI #
571-8-215460-2
|
Mouser Electronics | Headers & Wire Housings FOB 12P SIDE ENTRY R/A RoHS: Compliant | 113 |
|
$1.2800 / $2.2400 | Buy Now |
|
Future Electronics | MICRO-MATCH FSID P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.3200 / $1.5100 | Buy Now |
DISTI #
AMP8-215460-2
|
Heilind Electronics | MICRO-MATCH FSID P | Americas - 0 in Stock |
|
$1.5523 / $1.5755 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FSID P RoHS: Compliant |
2088 Partner Stock |
|
$1.1500 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-215460-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-215460-2
TE Connectivity
(8-215460-2) MICRO-MATCH FSID P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SIDE ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 8-215460-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-215460-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215460-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 8-215460-2 vs 1-215460-2 |
8-215460-2 | (8-215460-2) MICRO-MATCH FSID P | TE Connectivity | 8-215460-2 vs 8-215460-2 |