-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-353082-2) DYNAMIC D-5200S V-HDR ASSY 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4759
|
Newark | Dynamic D-5200S V-Hdr Assy 3P |Amp Te Connectivity 8-353082-2 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 6344 |
|
$6.5500 / $7.1700 | Buy Now |
DISTI #
2266-8-353082-2-ND
|
DigiKey | CONN HEADER VERT 3POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
6344 In Stock |
|
$4.0300 / $5.3300 | Buy Now |
DISTI #
A119397-ND
|
DigiKey | CONN HEADER VERT 3POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9648 / $7.6800 | Buy Now |
DISTI #
8-353082-2
|
Avnet Americas | Conn Power HDR 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 8-353082-2) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3230 / $4.8808 | Buy Now |
DISTI #
571-8-353082-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D5200S V-HDR ASY 3P RoHS: Compliant | 0 |
|
$4.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 840 Container: Tube | 0Tube |
|
$4.1100 | Buy Now |
DISTI #
AMP8-353082-2
|
Heilind Electronics | DYNAMIC D-5200S V-HDR ASSY 3P | Americas - 0 in Stock |
|
$5.1270 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200S V-HDR ASSY 3P RoHS: Compliant |
6344 Partner Stock |
|
$3.7700 / $7.0100 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$6.0828 / $9.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-353082-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-353082-2
TE Connectivity
(8-353082-2) DYNAMIC D-5200S V-HDR ASSY 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-353082-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-353082-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-353082-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-353082-2 vs 2-353082-2 |
8-353082-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-353082-2 vs 8-353082-2 |