Part Details for 801-43-003-10-001000 by Mill-Max Mfg Corp
Overview of 801-43-003-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-43-003-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1777
|
Newark | Connector |Mill-Max 801-43-003-10-001000 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
ED6350-03-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3789 In Stock |
|
$0.3466 / $0.7600 | Buy Now |
DISTI #
575-8014300310001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 327 |
|
$0.8330 / $2.4400 | Buy Now |
DISTI #
V99:2348_17612232
|
Arrow Electronics | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 12 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2250 | Americas - 45 |
|
$8.6750 | Buy Now |
DISTI #
71403282
|
RS | STANDARD SOCKET HEADER, 03 Pins, Tin (matte) over Nickel | Mill-Max 801-43-003-10-001000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $11.8800 | RFQ |
|
Future Electronics | 3 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.4700 / $8.5800 | Buy Now |
DISTI #
MMX801-43-003-10-001000
|
Heilind Electronics | Americas - 1833 in Stock |
|
$1.0934 / $11.4526 | Buy Now | |
DISTI #
65205649
|
Verical | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 12 Package Multiple: 1 Date Code: 2250 | Americas - 45 |
|
$8.6750 | Buy Now |
DISTI #
MMX801-43-003-10-001000
|
Interstate Connecting Components | 611 |
|
$1.0934 / $11.4526 | Buy Now | |
DISTI #
000000000005693549
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$1.1200 / $13.5100 | Buy Now |
Part Details for 801-43-003-10-001000
801-43-003-10-001000 CAD Models
801-43-003-10-001000 Part Data Attributes
|
801-43-003-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-003-10-001000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 801-43-003-10-001000
This table gives cross-reference parts and alternative options found for 801-43-003-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-003-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-003-10-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 801-43-003-10-001000 vs 801-93-003-10-001000 |
801-99-003-10-001 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 801-43-003-10-001000 vs 801-99-003-10-001 |
801-99-003-10-001000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 801-43-003-10-001000 vs 801-99-003-10-001000 |