-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-83-014-10-001101-ND
|
DigiKey | CONN SOCKET 14POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1271 In Stock |
|
$1.3974 / $2.6900 | Buy Now |
DISTI #
437-8018301410001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 857 |
|
$1.3200 / $2.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.9900 | Buy Now | |
DISTI #
COREC29747
|
Rutronik | 14P FEMALE HEADER 1ROW 2.54 STR RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Box |
Stock DE - 2700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8679 | Buy Now |
DISTI #
801-83-014-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 801-83-014-10-001101) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
801-83-014-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-014-10-001101
PRECI-DIP SSA
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 801-83-014-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-014-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-114-02-M-S-500 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-83-014-10-001101 vs ESQT-114-02-M-S-500 |
RMTV1-14SHY0101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 801-83-014-10-001101 vs RMTV1-14SHY0101 |
831-99-014-30-001 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 801-83-014-10-001101 vs 831-99-014-30-001 |
ESQT-114-02-F-S-550 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-83-014-10-001101 vs ESQT-114-02-F-S-550 |
RMTV1-14SCL101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 801-83-014-10-001101 vs RMTV1-14SCL101 |
801-99-014-10-002 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 801-83-014-10-001101 vs 801-99-014-10-002 |
1639130000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 801-83-014-10-001101 vs 1639130000 |
RMTV1-14SH06704 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 801-83-014-10-001101 vs RMTV1-14SH06704 |
9R9-01-14 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 801-83-014-10-001101 vs 9R9-01-14 |
G8271411012 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 801-83-014-10-001101 vs G8271411012 |