-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK2985
|
Newark | 805-001-16Mt11-19Pc |Glenair 805-001-16MT11-19PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$303.7400 / $979.5500 | Buy Now |
DISTI #
805-001-16MT11-19P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16MT11-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-001-16MT11-19PC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$512.5300 | Order Now |
DISTI #
805-001-16MT11-19P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16MT11-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
GLE805-001-16MT11-19PC
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-001-16MT11-19PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16MT11-19PC
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
This table gives cross-reference parts and alternative options found for 805-001-16MT11-19PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16MT11-19PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16NF11-19GF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16NF11-19GF |
805-001-16Z111-19GF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16Z111-19GF |
805-001-16ZN11-19PF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16ZN11-19PF |
805-001-16MT11-19GC | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16MT11-19GC |
805-001-16MT11-19GF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16MT11-19GF |
805-001-16NF11-19PF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16NF11-19PF |
MKJ5A6Z11-19PC | MIL Series Connector | ITT Interconnect Solutions | 805-001-16MT11-19PC vs MKJ5A6Z11-19PC |
805-001-16MT11-19PF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16MT11-19PF |
805-001-16ZNU11-19PF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16ZNU11-19PF |
805-001-16M11-19PF | Circular Connector | Glenair Inc | 805-001-16MT11-19PC vs 805-001-16M11-19PF |