-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 26V, 4.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2991
|
Newark | Varistor Standard 10Mm 20Vrms, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:We-Vd Series, Clamping Voltage Vc Max:65V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Wurth Elektronik 820512001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7410 / $0.8500 | Buy Now |
DISTI #
732-13257-1-ND
|
DigiKey | DISK VARISTOR STANDARD 10MM, 20V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
751 In Stock |
|
$0.6210 / $0.7900 | Buy Now |
DISTI #
710-820512001
|
Mouser Electronics | Varistors WE-VD 10mm Disc 4250pF 500A 26VDC RoHS: Compliant | 354 |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
1636412
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6539 / $0.8357 | Buy Now |
DISTI #
1636412
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5680 / $0.7091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
820512001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820512001
Wurth Elektronik
Varistor, 26V, 4.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 4.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |