-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9898
|
Newark | D Sub Connector, 8200 Series, De, Plug, 9, Metal, Idc/Idt Rohs Compliant: Yes |3M 8209-6000 (Alternate Part Number: 04001895870613 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1763 |
|
$3.2000 / $5.2900 | Buy Now |
DISTI #
46F4825
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:8200 Series, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |3M 8209-6000 (Alternate Part Number: 04001895870613 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$4.9800 / $5.8100 | Buy Now |
DISTI #
MMR09K-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT IDC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1326 In Stock |
|
$4.8745 / $8.3600 | Buy Now |
DISTI #
7100088119
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7100088119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2118 |
|
$4.0900 | Buy Now |
DISTI #
46F4825
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 46F4825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 147 Partner Stock |
|
$6.9000 / $8.7100 | Buy Now |
DISTI #
517-8209-6000
|
Mouser Electronics | D-Sub Standard Connectors 9P OPEN COVER PLUG LOW PROFILE RoHS: Compliant | 672 |
|
$5.5700 / $7.9000 | Buy Now |
DISTI #
MMM7100088119
|
Heilind Electronics | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | Americas - 9433 in Stock |
|
$5.3864 / $6.8946 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 2 |
|
$7.3118 / $10.9677 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 3 |
|
$6.4400 / $9.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8209-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8209-6000
3M Interconnect
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 8209-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8209-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P82C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 8209-6000 vs D09P82C4GL00 |
788793-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 8209-6000 vs 788793-2 |
745990-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 8209-6000 vs 745990-3 |
D09P33E4GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 8209-6000 vs D09P33E4GX00 |
D09P90C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 8209-6000 vs D09P90C6GV00 |
D09P13A4PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 8209-6000 vs D09P13A4PV00 |
D09P24B6PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 8209-6000 vs D09P24B6PV00 |
D09P82C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 8209-6000 vs D09P82C6GV00 |
D09P91C4PA00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 8209-6000 vs D09P91C4PA00 |
ID09P33E6GV00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 8209-6000 vs ID09P33E6GV00LF |