Part Details for 82100-6006-RB by 3M Interconnect
Overview of 82100-6006-RB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82100-6006-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010303835
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010303835) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0466 / $18.2808 | Buy Now |
DISTI #
MMM7100262278
|
Heilind Electronics | 7010303835 80400029635 100/MSKT/.050/ROHS/SRC | Americas - 0 in Stock |
|
$23.7335 / $24.1044 | Buy Now |
DISTI #
7010303835
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010303835) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0466 / $18.2808 | Buy Now |
DISTI #
7010303835
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010303835) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0466 / $18.2808 | Buy Now |
Part Details for 82100-6006-RB
82100-6006-RB CAD Models
82100-6006-RB Part Data Attributes
|
82100-6006-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
82100-6006-RB
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Locking, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 0.24 inch | |
Body Depth | 0.56 inch | |
Body Length | 2.755 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 82100-6006-RB
This table gives cross-reference parts and alternative options found for 82100-6006-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82100-6006-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82100-6006-RB | HEADER CONNECTOR,CABLE MNT,RECEPT,100 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,LOCKING,GRAY | 3M Electronics | 82100-6006-RB vs 82100-6006-RB |