Filter Your Search
1 - 2 of 2 results
|
82100-6006-RB
3M Interconnect
|
Check for Price | Yes | Active | 100 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | 30 AWG | 30 AWG | e3 | CUL, UL | 94V-0 | -50 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | WIRE | 0.24 inch | 0.56 inch | 2.755 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||
|
82100-6006-RB
3M Electronics
|
Check for Price | Yes | Active | 100 | 2 | 3 A | FEMALE | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 707VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | 30 AWG | 30 AWG | e3 | CUL, UL | 94V-0 | -50 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | WIRE | 0.24 inch | 0.56 inch | 2.755 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |