Part Details for 8409201XC by STMicroelectronics
Overview of 8409201XC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8409201XC
8409201XC CAD Models
8409201XC Part Data Attributes:
|
8409201XC
STMicroelectronics
Buy Now
|
Compare Parts:
8409201XC
STMicroelectronics
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 8409201XC
This table gives cross-reference parts and alternative options found for 8409201XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8409201XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65803BFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | 8409201XC vs M38510/65803BFA |
5962-8409201VXA | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 8409201XC vs 5962-8409201VXA |
8409201FX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDFP16, CERAMIC, DFP-16 | Signetics | 8409201XC vs 8409201FX |
M54HC139K1 | Rad-Hard Dual 2-to-4 Line Decoder/Demultiplexer | STMicroelectronics | 8409201XC vs M54HC139K1 |
M38510/65803SFX | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16 | Texas Instruments | 8409201XC vs M38510/65803SFX |
5962R9580401VXX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDFP16 | Renesas Electronics Corporation | 8409201XC vs 5962R9580401VXX |
8409201XA | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 8409201XC vs 8409201XA |
5962-8409201VFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | 8409201XC vs 5962-8409201VFA |
5962R9580401VXC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 | Intersil Corporation | 8409201XC vs 5962R9580401VXC |
M38510/65803BFX | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, | Raytheon Semiconductor | 8409201XC vs M38510/65803BFX |