Part Details for 851-93-006-10-002000 by Mill-Max Mfg Corp
Overview of 851-93-006-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-93-006-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-93-006-10-002000-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB Min Qty: 62 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2381 | Buy Now |
DISTI #
575-8519300610002000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER | 0 |
|
$3.7700 / $4.5800 | Order Now |
DISTI #
71402420
|
RS | STANDARD SOCKET HEADER, 06 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 851-93-006-10-002000 RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8500 / $13.5600 | RFQ |
|
Bisco Industries | 418 |
|
Buy Now | ||
DISTI #
66762778
|
Verical | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 418 |
|
$9.2261 / $30.6825 | Buy Now |
DISTI #
000000000003359846
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.0800 / $15.4200 | Buy Now |
Part Details for 851-93-006-10-002000
851-93-006-10-002000 CAD Models
851-93-006-10-002000 Part Data Attributes:
|
851-93-006-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-93-006-10-002000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 851-93-006-10-002000
This table gives cross-reference parts and alternative options found for 851-93-006-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-93-006-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-43-006-10-002000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 851-93-006-10-002000 vs 851-43-006-10-002000 |