Part Details for 8527 009100 by Belden Inc
Overview of 8527 009100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8527 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6321
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8527 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$513.2100 / $552.9200 | Buy Now |
DISTI #
BEL1701-100-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
400 In Stock |
|
$4.4429 / $4.8131 | Buy Now |
DISTI #
566-8527-100-09
|
Mouser Electronics | Hook-up Wire 12AWG 1C PVC 100ft SPOOL WHITE RoHS: Compliant | 3 |
|
$416.4600 / $462.8000 | Buy Now |
DISTI #
70003103
|
RS | Hook-Up Wire, 12 AWG, 65x30, TC, White PVC Ins, 80C, 1000V | Belden 8527 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$430.4000 / $462.8000 | RFQ |
DISTI #
1210266
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 12AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$756.3887 | Buy Now |
DISTI #
1210266
|
Farnell | HOOK UP WIRE, 100FT, 12AWG COPPER, WHITE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 1 |
|
$550.4778 / $593.0619 | Buy Now |