Filter Your Search
1 - 10 of 4,848 results
|
75HV33B152KC
KEMET Corporation
|
$85.8550 | No | Active | 1.5 nF | 7.5 kV | 10 % | 8527 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | TIN LEAD | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | KEMET | ||||||
|
05HV33N331KN
KEMET Corporation
|
Check for Price | Yes | Active | 330 pF | 500 V | 10 % | 8527 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Nickel (Ni) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | compliant | EAR99 | ||||||||
|
05HS33N561KF
KEMET Corporation
|
Check for Price | No | Active | 560 pF | 500 V | 10 % | 8527 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | ||||||||
|
05HV33N124JCM
KEMET Corporation
|
Check for Price | No | Active | 120 nF | 500 V | 5 % | 8527 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | ||||||
|
05HS33B473KC
KEMET Corporation
|
Check for Price | No | No | Active | 47 nF | 500 V | 10 % | 8527 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
20HV33N121KC
KEMET Corporation
|
Check for Price | No | Active | 120 pF | 2 kV | 10 % | 8527 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | |||||||
|
40HS33B332MC
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 nF | 4 kV | 20 % | 8527 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
10HV33B333MC
KEMET Corporation
|
Check for Price | No | No | Active | 33 nF | 1 kV | 20 % | 8527 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | 8532.23.00.60 | ||||
|
30HV33B332ZC
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 nF | 3 kV | 80 % | 8527 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN LEAD | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 | 8532.23.00.60 | ||||
|
05HS33B824MCF
KEMET Corporation
|
Check for Price | No | Active | 820 nF | 500 V | 20 % | 8527 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 17.78 mm | WIRE | 10.16 mm | 21.59 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 8527 | not_compliant | EAR99 |