Part Details for 86013-8500 by Molex
Overview of 86013-8500 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 86013-8500
86013-8500 CAD Models
86013-8500 Part Data Attributes
|
86013-8500
Molex
Buy Now
Datasheet
|
Compare Parts:
86013-8500
Molex
Fiber Optic ST Connector, 127um, Multi Mode, Simplex, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | FIBER OPTICS, INC. | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 127um | |
IEC Conformance | NO | |
Insertion Loss | 0.34 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 86013-8500
This table gives cross-reference parts and alternative options found for 86013-8500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86013-8500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86013-3500 | Fiber Optic ST Connector, 128um, Multi Mode, Simplex, Plug | Molex | 86013-8500 vs 86013-3500 |
953-101-5310 | Fiber Optic ST Connector, 128um, Multi Mode, Simplex | Amphenol Corporation | 86013-8500 vs 953-101-5310 |
953-102-5001 | Fiber Optic ST Connector, 128um, Multi Mode, Simplex | Amphenol Corporation | 86013-8500 vs 953-102-5001 |
953-101-5310-P | Fiber Optic ST Connector | Amphenol Corporation | 86013-8500 vs 953-101-5310-P |