Part Details for 953-101-5310 by Amphenol Corporation
Overview of 953-101-5310 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953-101-5310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
953-101-5310
|
Avnet Americas | Fiber Optic Connector, ST, Multimode, 128µm, Ceramic Body, 953 Series - Bulk (Alt: 953-101-5310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 465 |
|
$6.3911 / $11.1150 | Buy Now | |
DISTI #
953-101-5310
|
TTI | Fiber Optic Connectors CONN, ST 128UM MM CERAMIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 285 In Stock |
|
Buy Now | |
DISTI #
953-101-5310
|
Avnet Americas | Fiber Optic Connector, ST, Multimode, 128µm, Ceramic Body, 953 Series - Bulk (Alt: 953-101-5310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 953-101-5310
953-101-5310 CAD Models
953-101-5310 Part Data Attributes:
|
953-101-5310
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
953-101-5310
Amphenol Corporation
Fiber Optic ST Connector, 128um, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 62.5/125 FIBER SIZE ALSO AVAILABLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 128um | |
IEC Conformance | NO | |
Insertion Loss | 0.35 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 953-101-5310
This table gives cross-reference parts and alternative options found for 953-101-5310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953-101-5310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953-102-5301 | Fiber Optic ST Connector, 128um, Multi Mode, Simplex | Amphenol Corporation | 953-101-5310 vs 953-102-5301 |
953-101-5310-P | Fiber Optic ST Connector | Amphenol Corporation | 953-101-5310 vs 953-101-5310-P |