Part Details for 86094647894765000E1 by Amphenol FCi
Overview of 86094647894765000E1 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094647894765000E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 672 |
|
RFQ |
Part Details for 86094647894765000E1
86094647894765000E1 CAD Models
86094647894765000E1 Part Data Attributes
|
86094647894765000E1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094647894765000E1
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094647894765000E1
This table gives cross-reference parts and alternative options found for 86094647894765000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647894765000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.464.78.94.755.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 86094647894765000E1 vs 8609.464.78.94.755.000.E1 |
86094647894755000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86094647894765000E1 vs 86094647894755000E1 |
86094647894745003E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86094647894765000E1 vs 86094647894745003E1 |
86094647894745CLLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86094647894765000E1 vs 86094647894745CLLF |
8609.464.78.94.765.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 86094647894765000E1 vs 8609.464.78.94.765.000.E1 |
86094647894755000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86094647894765000E1 vs 86094647894755000E1 |
86094647894755CLLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86094647894765000E1 vs 86094647894755CLLF |
8609.464.78.94.755.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86094647894765000E1 vs 8609.464.78.94.755.000.E1 |
86094647894745003E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 86094647894765000E1 vs 86094647894745003E1 |
86094647894745000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86094647894765000E1 vs 86094647894745000E1 |