-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP ASSY .025 SQ LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B2008
|
Newark | Locking Clip Assy .025 Sq Lp Rohs Compliant: No |Amp Te Connectivity 87191-2 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
A26952-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP TIN Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4133 / $0.7200 | Buy Now |
DISTI #
87191-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 87191-2) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
$0.3845 | Buy Now |
DISTI #
571-87191-2
|
Mouser Electronics | Headers & Wire Housings LCKING CLIP ASSY .025 SQ LP 30-28AWG RoHS: Not Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
AMP87191-2
|
Heilind Electronics | LOCKING CLIP ASSY .025 SQ LP | Americas - 0 in Stock |
|
$0.4268 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY .025 SQ LP | Alternative Product Available |
|
$0.3678 / $1.0795 | Buy Now |
DISTI #
AMP87191-2
|
Interstate Connecting Components | LOCKING CLIP ASSY .025 SQ LP | 0 |
|
$0.4268 | Buy Now |
DISTI #
87191-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 87191-2) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LOCKING CLIP ASSY .025 SQ LP | Alternative Product Available |
|
$0.3678 / $1.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87191-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87191-2
TE Connectivity
LOCKING CLIP ASSY .025 SQ LP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.09 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 87191-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87191-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-87191-2 | Connector Accessory, 0.029in Min Cable Dia, 0.039in Max Cable Dia, Phosphor Bronze | TE Connectivity | 87191-2 vs 5-87191-2 |