-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5688
|
Newark | Connector, Header, 36Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Unshrouded Rohs Compliant: Yes |Molex 87758-3616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3160 |
|
$1.3800 / $2.7600 | Buy Now |
DISTI #
59J1581
|
Newark | Header Connector, pcb Mount, recept,36 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 87758-3616 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
538-87758-3616
|
Mouser Electronics | Headers & Wire Housings MGRID 36CKT HDR DUAL ROW SGL WAFER RoHS: Compliant | 1129 |
|
$1.2900 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 36 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
3160 Partner Stock |
|
$1.0400 / $1.3000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 36 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 44 |
|
$1.4625 / $2.4375 | Buy Now |
DISTI #
87758-3616
|
TTI | Headers & Wire Housings MGRID 36CKT HDR DUAL ROW SGL WAFER Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 149 In Stock |
|
$1.3300 / $1.7700 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 36 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
3160 Partner Stock |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
10197672
|
TestEquity LLC | Molex 87758-3616 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 36 Circuits, 0.38um Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | 3160 |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87758-3616
Molex
Buy Now
Datasheet
|
Compare Parts:
87758-3616
Molex
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGE | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87758-3616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87758-3616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57202-F52-18P | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 87758-3616 vs 57202-F52-18P |
87833-3619 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-3616 vs 87833-3619 |
87760-3617 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-3616 vs 87760-3617 |
98423-F61-18ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87758-3616 vs 98423-F61-18ULF |
98423-G61-18ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87758-3616 vs 98423-G61-18ULF |
98424-F52-36ALF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87758-3616 vs 98424-F52-36ALF |
8-292208-6 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 87758-3616 vs 8-292208-6 |
87833-3621 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-3616 vs 87833-3621 |
57202-S52-18P | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 87758-3616 vs 57202-S52-18P |
2-1888292-9 | FPH-3602G=FLXPAC HDR P 36 RA LF | TE Connectivity | 87758-3616 vs 2-1888292-9 |