-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1596
|
Newark | Header Connector,pcb Mount,recept,14 Contacts,pin,0.079 Pitch,surface Mount Terminal Rohs Compliant: Yes |Molex 87759-1414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9877 |
|
$1.8900 / $2.7600 | Buy Now |
DISTI #
81AK9847
|
Newark | 2Mm Mgrid Hdr Smt D/R /Ocap.38Aulf 14Ckt Rohs Compliant: Yes |Molex 87759-1414 Min Qty: 1665 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.5000 | Buy Now |
DISTI #
92AJ7846
|
Newark | Conn, Header, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87759-1414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.8100 | Buy Now |
DISTI #
538-87759-1414
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid Hdr SMT D/ R /OCap.38AuLF 14Ckt RoHS: Compliant | 653 |
|
$1.3500 / $2.6000 | Buy Now |
DISTI #
71464985
|
RS | 2mm MGrid Hdr SMT D/R /OCap.38AuLF 14Ckt | Molex Incorporated 87759-1414 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $2.0400 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
9877 Partner Stock |
|
$1.2400 / $1.8600 | Buy Now |
DISTI #
87759-1414
|
TTI | Headers & Wire Housings 2mm MGrid Hdr SMT D/ R /OCap.38AuLF 14Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1665 Package Multiple: 1665 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
0877591414
|
Avnet Asia | Conn Board to Board HDR 14 POS 2mm Solder ST SMD Tube (Alt: 0877591414) RoHS: Compliant Min Qty: 1665 Package Multiple: 1665 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
3863308
|
element14 Asia-Pacific | CONN, HEADER, 14POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5705 / $2.7081 | Buy Now |
DISTI #
3863308
|
Farnell | CONN, HEADER, 14POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 0 |
|
$1.4111 / $2.3477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-1414
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-1414
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKAGE & ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.547 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-F61-07U | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 87759-1414 vs 98423-F61-07U |
HL8607F-S | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 87759-1414 vs HL8607F-S |
98414-S06-14U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-1414 vs 98414-S06-14U |
87759-1474 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1414 vs 87759-1474 |
94269-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-1414 vs 94269-014 |
87760-1417 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1414 vs 87760-1417 |
98423-S61-07U | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87759-1414 vs 98423-S61-07U |
87759-1450 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 87759-1414 vs 87759-1450 |
87833-5321 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1414 vs 87833-5321 |
98424-G52-14U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-1414 vs 98424-G52-14U |